MPS Converter, 800 mV, 52V/ 2 A, 2 MHz, 8-Pin SOIC-8E
- RS Stock No.:
- 337-257
- Mfr. Part No.:
- MP4560DN-LF-P
- Brand:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$16.23
(exc. GST)
$17.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 446 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | $8.115 | $16.23 |
| 20 - 198 | $7.30 | $14.60 |
| 200 + | $6.73 | $13.46 |
*price indicative
- RS Stock No.:
- 337-257
- Mfr. Part No.:
- MP4560DN-LF-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 800mV, 52mV | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Output Current 1 | 2A | |
| Number of Pins | 8 | |
| Package Type | SOIC-8E | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 2MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 800mV, 52mV | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Output Current 1 2A | ||
Number of Pins 8 | ||
Package Type SOIC-8E | ||
Standards/Approvals No | ||
Maximum Switching Frequency 2MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd High frequency step down switching regulator with integrated internal high side high voltage power MOSFET. It provides 2.0A output with current mode control for fast loop response and easy compensation. The wide 4.5V to 55V input range accommodates a variety of step down applications, including those in automotive input environment. A 12μA shutdown mode quiescent current allows use in battery powered applications. High power conversion efficiency over a wide load range is achieved by scaling down the switching frequency at light load condition to reduce the switching and gate driving losses.
250mΩ internal power MOSFET
Up to 2MHz programmable switching frequency
120μA quiescent current
Ceramic capacitor stable
Internal soft start
Output adjustable from 0.8V to 55V
