MPS Converter, 800 mV, 3.3V/ 600 mA, 2 MHz, 6-Pin TSOT-23-6

This image is representative of the product range

Subtotal (1 reel of 500 units)*

$2,072.50

(exc. GST)

$2,280.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
500 +$4.145$2,072.50

*price indicative

RS Stock No.:
337-177
Mfr. Part No.:
MP2451DJ-LF-P
Brand:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Output Voltage 1

800mV, 3.3mV

Product Type

Converter

Number of Outputs

1

Number of Pins

6

Output Current 1

600mA

Package Type

TSOT-23-6

Standards/Approvals

No

Maximum Switching Frequency

2MHz

COO (Country of Origin):
CN
The MPS International Ltd Step Down Converter is a high frequency (2MHz) stepdown switching regulator with integrated internal high side high voltage power MOSFET. It provides single 0.6A (or less) highly efficient output with current mode control for fast loop response. The wide 3.3V to 36V input range accommodates a variety of step down applications in automotive input environment. A 3μA shutdown mode quiescent current allows use in battery powered applications.

130μA operating quiescent current

Wide 3.3V to 36V operating input range

500mΩ internal power MOSFET

2MHz fixed switching frequency

Internally compensated

Stable with ceramic output capacitors

Internal soft start

Precision current limit without current sensing resistor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy