Recom RP60Q-RUW DC/DC Converter, 15V dc/ 4 A, 160V dc Input, 110V dc Input 60 W, Through Hole, 105 °C Max Temp -40 °C

Subtotal (1 tray of 2 units)*

$798.60

(exc. GST)

$878.46

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tray(s)
Per Tray
Per unit*
1 +$798.60$399.30

*price indicative

RS Stock No.:
217-654
Mfr. Part No.:
RP60Q-11015SRUWB/N
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

160V dc

Minimum Input Voltage

110V dc

Output Current 1

4A

Mount Type

Through Hole

Input Ratio

12:1

Number of Outputs

1

MTBF

800000h

Ripple and Noise

300mV Pk-Pk

Output Voltage Adjustment Range

-20 → 10 %

Number of Pins

10

Isolation Voltage

3kV ac

Package Type

Quarter Brick

Maximum Output Power

60W

Depth

12.7mm

Series

RP60Q-RUW

Width

36.8mm

Standards/Approvals

IEC62368-1, EN62368-1, CAN/CSA-C22.2 No. 62368-1, RoHS2, EN50155, EN61373, UL62368-1

Weight

64g

Length

57.9mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Efficiency

90%

COO (Country of Origin):
TW
The Recom DC to DC Converter is a quarter brick RP60Q series DC to DC converter is designed for railway rolling stock and high voltage battery applications. Programmable undervoltage lockout and external bus pin for simplified compliance to challenging hold up requirements is optional. The converter has a consistently high efficiency over the entire input voltage range. The case is fitted with threaded inserts for secure mounting in high shock and vibration environments.

RoHS and Reach compliant

3kVAC/1 minute reinforced insulation

High efficiency over entire input voltage range

Output voltage sense and trim

CE marked

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy