Recom RP60Q-RUW DC/DC Converter, 15V dc/ 4 A, 160V dc Input, 110V dc Input 60 W, Through Hole, 105 °C Max Temp -40 °C

Subtotal (1 tray of 2 units)*

$830.27

(exc. GST)

$913.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$830.27$415.135

*price indicative

RS Stock No.:
217-490
Mfr. Part No.:
RP60Q-11015SRUWB/N-HC
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

110V dc

Maximum Input Voltage

160V dc

Output Current 1

4A

Mount Type

Through Hole

Input Ratio

1:2

Number of Outputs

1

Number of Pins

10

Isolation Voltage

3kV ac

Package Type

Encapsulated Plastic SMD

Maximum Output Power

60W

Series

RP60Q-RUW

Depth

12.7mm

Length

150mm

Weight

752mg

Standards/Approvals

IEC/EN62368-1 3rd Edition, IEC/EN62368-1 2nd Edition, EN55032

Width

36.8mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Efficiency

90%

COO (Country of Origin):
TW
The Recom DC to DC Converter is a quarter brick RP60Q series DC to DC converter is designed for railway rolling stock and high voltage battery applications. Programmable undervoltage lockout and external bus pin for simplified compliance to challenging hold up requirements is optional. The converter has a consistently high efficiency over the entire input voltage range. The case is fitted with threaded inserts for secure mounting in high shock and vibration environments.

RoHS and Reach compliant

3kVAC/1 minute reinforced insulation

High efficiency over entire input voltage range

Output voltage sense and trim

CE marked

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy