Recom REC30K DC/DC Converter, 15V dc/ 1 A, 75V dc Input, 48V dc Input 30 W, Through Hole, 105 °C Max Temp -40 °C Min

Subtotal (1 tube of 18 units)*

$706.81

(exc. GST)

$777.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$706.81$39.267

*price indicative

RS Stock No.:
217-455
Mfr. Part No.:
REC30K-4815DZ
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

48V dc

Output Current 1

1A

Output Current 2

2A

Output Voltage 2

15V dc

Mount Type

Through Hole

Number of Outputs

2

MTBF

1100000h

Output Voltage Adjustment Range

±10 %

Ripple and Noise

80mV Pk-Pk

Isolation Voltage

2kV

Number of Pins

6

Package Type

1 x 1 in

Maximum Output Power

30W

Width

25.4mm

Weight

2g

Series

REC30K

Length

25.4mm

Depth

10.2mm

Standards/Approvals

RoHS, UL6681, IEC6681, EN IEC 6681, CANCSAC. . 6681

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Efficiency

87%

COO (Country of Origin):
CN
The Recom Regulated DC to DC Converters are fully specified devices with output currents up to 6 amps, high efficiency, no minimum load, 2000VDC/1min isolation, tight regulation, and low ripple or noise figures. These converters fit well in industrial applications where board space is at a premium.

Small size

High power density

RoHS and Reach compliant

3 year warranty

Short circuits and overcurrent

Overvoltage protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy