Recom RMOD300-UW DC/DC Converter, 24.5V dc/ 12.5 A, 106V dc Input, 80V dc Input 300 W, Chassis, 75 °C Max Temp -40 °C
- RS Stock No.:
- 217-502
- Mfr. Part No.:
- RMOD300-80-24.5SUW/CTRL/MO
- Brand:
- Recom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-502
- Mfr. Part No.:
- RMOD300-80-24.5SUW/CTRL/MO
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 24.5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 106V dc | |
| Minimum Input Voltage | 80V dc | |
| Output Current 1 | 12.5A | |
| Mount Type | Chassis | |
| Number of Outputs | 1 | |
| MTBF | 740000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 2.25kV | |
| Number of Pins | 5 | |
| Maximum Output Power | 300W | |
| Depth | 44mm | |
| Length | 190mm | |
| Series | RMOD300-UW | |
| Width | 76mm | |
| Standards/Approvals | EN1895:015, CANCSAC. . 668114, EN55014:1997A:008, EN6681:014A11:017, EN55011:009A1:010, RoHS 01165EU AM01586, UL6681:014, EN610006:007A1:011 | |
| Weight | 900g | |
| Efficiency | 91% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 24.5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 106V dc | ||
Minimum Input Voltage 80V dc | ||
Output Current 1 12.5A | ||
Mount Type Chassis | ||
Number of Outputs 1 | ||
MTBF 740000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 2.25kV | ||
Number of Pins 5 | ||
Maximum Output Power 300W | ||
Depth 44mm | ||
Length 190mm | ||
Series RMOD300-UW | ||
Width 76mm | ||
Standards/Approvals EN1895:015, CANCSAC. . 668114, EN55014:1997A:008, EN6681:014A11:017, EN55011:009A1:010, RoHS 01165EU AM01586, UL6681:014, EN610006:007A1:011 | ||
Weight 900g | ||
Efficiency 91% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TH
The Recom DC to DC Converter is ideally designed for the use in all off highway electric vehicles. This family is an extremely robust plug and play module with 300 Watts. The ultra wide input voltage range 18 to 106V covers all common battery voltages in this off highway segment. Thanks to the waterproof and dust proof housing construction, the devices can directly be connected mechanically and thermally to the chassis and operate reliably even under the most adverse conditions.
RoHS and Reach compliant
2 year warranty
IP20 protection for selective models
Input reverse polarity protection
Parallel operation capability
Control ON/OFF function
Related links
- Recom RMOD300-UW DC/DC Converter 106V dc Input Chassis, 75 °C Max Temp -40 °C
- Recom RMOD360-UW DC/DC Converter 106V dc Input Chassis, 75 °C Max Temp -40 °C Min
- Recom RMOD300-UW DC/DC Converter 106V dc Input Chassis, 75 °C Max Temp -40 °C Min
- Recom RMOD300-UW DC/DC Converter 106V dc Input Chassis, 75 °C Max Temp -40 °C Min
- PULS CPS20 DC/DC Converter 154V dc Input Wall 400 W, 70 °C Max Temp -40 °C Min Temp
- RS PRO Switch Mode Power Supply DIN Rail Power Supply 264V ac AC Input 24.5V dc, 2.2 A Output DC 50 W
- PULS DIMENSION Switched Mode DIN Rail Power Supply 240V ac AC Input 24.5V dc, 8 A Output DC 192 W
- RS PRO Switch Mode Power Supply DIN Rail Power Supply 264V ac AC Input 24.5V dc, 1.3 A Output DC 30 W
