Recom RMOD300-UW DC/DC Converter, 13.7V dc/ 22 A, 106V dc Input, 80V dc Input 300 W, Chassis, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 217-466
- Mfr. Part No.:
- RMOD300-80-13.7SUW/F/MO
- Brand:
- Recom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-466
- Mfr. Part No.:
- RMOD300-80-13.7SUW/F/MO
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 13.7V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 106V dc | |
| Minimum Input Voltage | 80V dc | |
| Output Current 1 | 22A | |
| Mount Type | Chassis | |
| Number of Outputs | 1 | |
| MTBF | 740000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 2.25kV | |
| Number of Pins | 5 | |
| Maximum Output Power | 300W | |
| Depth | 44mm | |
| Length | 190mm | |
| Width | 76mm | |
| Series | RMOD300-UW | |
| Standards/Approvals | EN6681, CANCSAC. . 668114, RoHS, EN1895, EN55014, EN55011, EN610006, UL6681 | |
| Weight | 900g | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 13.7V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 106V dc | ||
Minimum Input Voltage 80V dc | ||
Output Current 1 22A | ||
Mount Type Chassis | ||
Number of Outputs 1 | ||
MTBF 740000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 2.25kV | ||
Number of Pins 5 | ||
Maximum Output Power 300W | ||
Depth 44mm | ||
Length 190mm | ||
Width 76mm | ||
Series RMOD300-UW | ||
Standards/Approvals EN6681, CANCSAC. . 668114, RoHS, EN1895, EN55014, EN55011, EN610006, UL6681 | ||
Weight 900g | ||
Maximum Operating Temperature 75°C | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TH
The Recom DC to DC Converter is ideally designed for the use in all off highway electric vehicles. This family is an extremely robust plug and play module with 300 Watts. The ultra wide input voltage range 18 to 106V covers all common battery voltages in this off highway segment. Thanks to the waterproof and dust proof housing construction, the devices can directly be connected mechanically and thermally to the chassis and operate reliably even under the most adverse conditions.
RoHS and Reach compliant
2 year warranty
IP20 protection for selective models
Input reverse polarity protection
Parallel operation capability
Control ON/OFF function
Related links
- Recom RMOD300-UW DC/DC Converter 106V dc Input Chassis, 75 °C Max Temp -40 °C Min
- Recom RMOD300-UW DC/DC Converter 106V dc Input Chassis, 75 °C Max Temp -40 °C Min
- Recom RMOD300-UW DC/DC Converter 106V dc Input Chassis, 75 °C Max Temp -40 °C
- Recom RMOD360-UW DC/DC Converter 106V dc Input Chassis, 75 °C Max Temp -40 °C Min
- Recom Switching Power Supply 12V dc 5 W, Input 80V ac to 264V ac
- Recom Switching Power Supply 0.83A Input 80V ac to 264V ac
- Recom Switching Power Supply 333mA Input 80V ac to 264V ac
- Recom Switching Power Supply 420mA Input 80V ac to 264V ac
