Recom RMOD300-UW DC/DC Converter, 13.7V dc/ 22 A, 106V dc Input, 80V dc Input 300 W, Chassis, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 217-462
- Mfr. Part No.:
- RMOD300-80-13.7SUW/MO
- Brand:
- Recom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-462
- Mfr. Part No.:
- RMOD300-80-13.7SUW/MO
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 13.7V dc | |
| Maximum Input Voltage | 106V dc | |
| Minimum Input Voltage | 80V dc | |
| Output Current 1 | 22A | |
| Mount Type | Chassis | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 5 | |
| Isolation Voltage | 2.25kV | |
| Package Type | Module | |
| Maximum Output Power | 300W | |
| Standards/Approvals | EN6681:014A11:017, CANCSAC. . 668114, EN55011:009A1:010, EN55014:1997A:008, EN1895:015, EN610006:007A1:011, RoHS 01165EU AM01586, UL6681:014 | |
| Weight | 900g | |
| Depth | 44mm | |
| Width | 76mm | |
| Length | 190mm | |
| Series | RMOD300-UW | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 13.7V dc | ||
Maximum Input Voltage 106V dc | ||
Minimum Input Voltage 80V dc | ||
Output Current 1 22A | ||
Mount Type Chassis | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 5 | ||
Isolation Voltage 2.25kV | ||
Package Type Module | ||
Maximum Output Power 300W | ||
Standards/Approvals EN6681:014A11:017, CANCSAC. . 668114, EN55011:009A1:010, EN55014:1997A:008, EN1895:015, EN610006:007A1:011, RoHS 01165EU AM01586, UL6681:014 | ||
Weight 900g | ||
Depth 44mm | ||
Width 76mm | ||
Length 190mm | ||
Series RMOD300-UW | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TH
The Recom DC to DC Converter is ideally designed for the use in all off highway electric vehicles. This family is an extremely robust plug and play module with 300 Watts. The ultra wide input voltage range 18 to 106V covers all common battery voltages in this off highway segment. Thanks to the waterproof and dust proof housing construction, the devices can directly be connected mechanically and thermally to the chassis and operate reliably even under the most adverse conditions.
RoHS and Reach compliant
2 year warranty
IP20 protection for selective models
Input reverse polarity protection
Parallel operation capability
Control ON/OFF function
Related links
- Recom RMOD300-UW DC/DC Converter 106V dc Input Chassis, 75 °C Max Temp -40 °C Min
- Recom RMOD300-UW DC/DC Converter 106V dc Input Chassis, 75 °C Max Temp -40 °C Min
- Recom RMOD300-UW DC/DC Converter 106V dc Input Chassis, 75 °C Max Temp -40 °C
- Recom RMOD360-UW DC/DC Converter 106V dc Input Chassis, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 40H DC/DC Converter 160V dc Input 3330 mA Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 2.5 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 1.25 A Chassis Mount, 75 °C Max Temp -40 °C Min
- TRACOPOWER TMDC 60H DC/DC Converter 160V dc Input 1.25 A Chassis Mount, 75 °C Max Temp -40 °C Min
