Cosel DC/DC Converter, 15V dc/ 100 mA, 36V dc Input, 18V Input 3 W, Surface, 85 °C Max Temp -40 °C Min Temp, 8-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.70

(exc. GST)

$28.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$25.70
5 - 9$25.39
10 - 24$24.60
25 - 49$23.96
50 +$23.12

*price indicative

RS Stock No.:
137-593
Mfr. Part No.:
SUW32415B
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

100mA

Output Current 2

100mA

Output Voltage 2

-15V dc

Mount Type

Surface

Number of Outputs

2

Output Voltage Adjustment Range

±5 %

Number of Pins

8

Isolation Voltage

500V ac

Maximum Output Power

3W

Package Type

Surface Mount

Length

24mm

Depth

6.5mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

78%

COO (Country of Origin):
JP

SUW Series


The SUW series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them extremely versatile and suitable for many applications. All models have a convection/forced air cooling method.

Highly reliable and high quality.

Features:

SMD mounting type and through-hole mounting type

High efficiency (synchronous rectifier circuit)

Built-in overcurrent protection circuits

Built-in remote ON/OFF (SU / SUC 3, 6, 10)

High reliability: not built-in aluminium and tantalum electrolytic capacitor

Cosel Isolated DC-DC Converters


Standards

UL60950-1, C-UL, EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy