Cosel SUCW DC/DC Converter, 12V dc, -12 V dc/ 250 mA, 24V dc Input, 24V dc Input 6 W, Through Hole, 85 °C Max Temp -40

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$40.87

(exc. GST)

$44.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$40.87
5 - 9$40.43
10 - 24$38.95
25 - 49$37.64
50 +$36.80

*price indicative

RS Stock No.:
130-277
Mfr. Part No.:
SUCW62412C
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc, -12V dc

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Output Current 1

250mA

Mount Type

Through Hole

Number of Outputs

2

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Maximum Output Power

6W

Package Type

DIP

Standards/Approvals

RoHS, CE

Series

SUCW

Width

7mm

Weight

7g

Length

32.6mm

Depth

7mm

Maximum Operating Temperature

85°C

Efficiency

86%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy