Cosel SUSC DC/DC Converter, 15V dc/ 200 mA, 24V dc Input, 24V dc Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$27.50

(exc. GST)

$30.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 61 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$27.50-
5 - 9$27.191%
10 - 24$26.214%
25 - 49$25.307%
50 +$24.7510%

*price indicative

RS Stock No.:
128-864
Mfr. Part No.:
SUCS32415C
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

24V dc

Minimum Input Voltage

24V dc

Output Current 1

200mA

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Package Type

DIP

Maximum Output Power

3W

Weight

5g

Standards/Approvals

CE, cUL, EN 62368-1, RoHS, UL 60950-1

Width

7mm

Depth

7mm

Length

25mm

Series

SUSC

Maximum Operating Temperature

85°C

Efficiency

78%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy