Cosel SUSC DC/DC Converter, 15V dc/ 200 mA, 5V dc Input, 4.5V dc Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save $1.70

View bulk pricing options

Subtotal (1 unit)*

$27.46

(exc. GST)

$30.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$27.46-
5 - 9$27.12$1.70
10 - 24$26.27$11.90
25 - 49$25.60$46.50
50 +$24.70$138.00

*price indicative

RS Stock No.:
128-662
Mfr. Part No.:
SUCS30515C
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

4.5V dc

Maximum Input Voltage

5V dc

Output Current 1

200mA

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Package Type

DIP

Maximum Output Power

3W

Standards/Approvals

CE, cUL, EN 62368-1, RoHS, UL 60950-1

Series

SUSC

Length

25mm

Width

7mm

Weight

5g

Depth

7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

77%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy