ROHM BM2P0363F-E2 DC/DC Converter, 26V, 8.9 V 8-Pin, SOP-8

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$13.58

(exc. GST)

$14.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45$2.716$13.58-
50 - 95$2.58$12.905%
100 - 495$2.386$11.9312%
500 - 995$2.196$10.9819%
1000 +$2.114$10.5722%

*price indicative

Packaging Options:
RS Stock No.:
264-366
Mfr. Part No.:
BM2P0363F-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

DC/DC Converter

Maximum Output Voltage

26V

Minimum Input Voltage

8.9V

Maximum Input Voltage

26V

Maximum Output Current

1.7A

Topology

PWM DC to DC

Maximum Switching Frequency

30kHz

Mount Type

Surface

Package Type

SOP-8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Pin Count

8

Width

6.2mm

Height

1.71mm

Length

5mm

Standards/Approvals

RoHS

Series

BM2P0363F

Minimum Output Voltage

8.9V

Automotive Standard

No

The ROHM DC/DC converter designed for efficient AC to DC conversion. This device caters to a diverse range of applications, from household appliances to AC adapters, providing a reliable and compact solution for your power supply needs. Incorporating a built-in 650 V MOSFET and startup circuit, this model significantly reduces power consumption while enhancing overall performance.

Includes multiple protection functionalities for added system safety

Adaptable for various applications including household electronics and industrial systems

Flexible design options through external current detection resistor configuration

Compact SOP8 package for easy integration in space constrained environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy