SEMITEC S-562T 50 mA Constant Current Diode 2-Pin SMD 100V

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$19.35

(exc. GST)

$21.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
  • Plus 860 unit(s) shipping from 09 November 2026
  • Plus 1,200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$1.935$19.35-
20 - 40$1.876$18.763%
50 - 90$1.819$18.195%
100 - 190$1.766$17.668%
200 +$1.714$17.1411%

*price indicative

RS Stock No.:
693-4025
Mfr. Part No.:
S-562T
Brand:
SEMITEC
Find similar products by selecting one or more attributes.
Select all

Brand

SEMITEC

Product Type

Constant Current Diode

Sub Type

Current Regulator

Mount Type

Surface

Package Type

SMD

Pin Count

2

Minimum Supply Voltage

1V

Maximum Supply Voltage

100V

Sensing Method

Current

Series

S

Standards/Approvals

No

Maximum Operating Temperature

150°C

Length

2.6mm

Height

700μm

Minimum Operating Temperature

-40°C

Automotive Standard

No

Supply Current

50mA

COO (Country of Origin):
JP

Current Regulating Diodes (CRD), ATC Semitec


Constant Current Diode (also called current limiting diode, diode-connected transistor, or current-regulating diode) consists of a JFET with the gate shorted to the source. It functions like a two-terminal current limiter or current source (analogue to voltage limiting Zener diode). They allow a current through them to rise to a certain value, and then level off at a specific value.

Ideally suited for use as current regulators/ limiters, biasing elements and for use in linear ramp generators, staircase generators, etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy