Pico Technology ADC-24 & TERM Voltage Data Logger, USB 2.0, 8 Channel

Subtotal (1 unit)*

$1,554.45

(exc. GST)

$1,709.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,554.45

*price indicative

RS Stock No.:
536-8834
Distrelec Article No.:
304-11-393
Mfr. Part No.:
ADC-24 & TERM
Brand:
Pico Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Pico Technology

Product Type

Data Logger

Model Number

ADC-24 & TERM

Number of Channels

8

Measurement Parameters

Voltage

Interface Type

USB 2.0

Data Logger Type

Voltage

Power Source

USB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Height

36mm

Width

184mm

Standards/Approvals

No

Hazardous Area Certification

No

Length

135mm

Resolution

24 bit

Alarm

Yes

Minimum Measurement

-2500 mV

Maximum Measurement

2500 mV

RoHS Status: Exempt

COO (Country of Origin):
GB

Pico Technology Data Logger, 8 Channels, 24 bit Resolution - ADC-24 & TERM


This data logger records voltage across multiple channels for monitoring and analysis in controlled environments. It operates from a USB power source and connects via a USB 2.0 Interface to offload recorded values. The instrument measures low-level signals within a symmetrical ±2500 mV span and is intended for use within a typical ambient range up to 45°C.

Features and Benefits:


• 8 channels enable simultaneous multi-point voltage capture
• 24 bit resolution delivers high-resolution measurement detail
• ±2500 mV range supports low-voltage signal monitoring
• USB power source simplifies field deployment and connection
• Built-in alarm notifies users when thresholds are exceeded

Applications


• Suitable for industrial low-voltage signal monitoring
• Ideal for multi-channel voltage trend logging in racks
• Used with PC interfaces for data acquisition and analysis
• Can be used for process validation within 0 to 45°C environments

What is the Interface used to transfer recorded data?


Data is transferred via a USB 2.0 interface.

Which temperature range is acceptable for continuous operation?


The device operates within an ambient range from 0°C to a maximum of 45°C.

How many channels can be recorded concurrently?


It records eight separate voltage channels at the same time.

What is the maximum measurement amplitude per channel?


Each channel measures up to 2500 mV and down to -2500 mV.

What type of measurement parameter does it acquire?


It acquires voltage signals with a 24 bit resolution.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy