Kvaser 01058-1 Data Logger, USB, 1 Input Channel(s)
- RS Stock No.:
- 289-0364
- Mfr. Part No.:
- 01058-1
- Brand:
- Kvaser
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 289-0364
- Mfr. Part No.:
- 01058-1
- Brand:
- Kvaser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kvaser | |
| Model Number | 01058-1 | |
| Number of Input Channels | 1 | |
| Interface Type | USB | |
| Select all | ||
|---|---|---|
Brand Kvaser | ||
Model Number 01058-1 | ||
Number of Input Channels 1 | ||
Interface Type USB | ||
- COO (Country of Origin):
- SE
The Memorator Light HS v2 designed for troubleshooting CAN-based systems, is an easy-to-use tool for logging CAN data without any software setup required. With an auto baud function to determine CAN bus bit rate and a circular buffer for logging all CAN bus traffic, this tool is essential for monitoring and analysing system performance.
Single high-speed CAN channel compliant with ISO 11898-2
Supports both 11-bit (CAN 2.0A) and 29-bit (CAN 2.0B active) CAN FD identifiers
Auto baud function to determine CAN bus bit rate
Always in silent mode to log bus traffic without interfering
Built-in real-time clock with battery backup for accurate timestamping
Supports bit rates from 50 Kbit/sec up to 1 Mbit/sec
Fixed 1GB internal storage for data logging
Supports various programming languages for development
Supports both 11-bit (CAN 2.0A) and 29-bit (CAN 2.0B active) CAN FD identifiers
Auto baud function to determine CAN bus bit rate
Always in silent mode to log bus traffic without interfering
Built-in real-time clock with battery backup for accurate timestamping
Supports bit rates from 50 Kbit/sec up to 1 Mbit/sec
Fixed 1GB internal storage for data logging
Supports various programming languages for development
Related links
- Lascar EL-USB-1 Temperature Data Logger 1 Input Channel(s)
- Lascar EL-USB-1-RCG Temperature Data Logger 1 Input Channel(s)
- Lascar EL-USB-1-LCD Temperature Data Logger 1 Input Channel(s)
- Lascar EL-USB-1-PRO Temperature Data Logger 1 Input Channel(s)
- Lascar EL-GFX-TC Temperature Data Logger 1 Input Channel(s)
- Calex EXCELOG-ONE Thermocouple Temperature Compact Data Logger 1 Input Channel(s)
- Lascar EL-CC-1-002 Temperature Data Logger 1 Input Channel(s)
- RS PRO PRO-USB-1 Temperature Data Logger 1 Input Channel(s)