Sifam Tinsley SM61IoT Temperature Data Logger, Wireless, USB, RS232, RS485, Ethernet, 2 Channel
- RS Stock No.:
- 226-6239
- Mfr. Part No.:
- SM61IoT 1200E0
- Brand:
- Sifam Tinsley
Subtotal (1 unit)*
$916.06
(exc. GST)
$1,007.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $916.06 |
*price indicative
- RS Stock No.:
- 226-6239
- Mfr. Part No.:
- SM61IoT 1200E0
- Brand:
- Sifam Tinsley
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
| Brand | Sifam Tinsley | |
| Product Type | Data Logger | |
| Model Number | SM61IoT | |
| Measurement Parameters | Temperature | |
| Number of Channels | 2 | |
| Interface Type | Wireless, USB, RS232, RS485, Ethernet | |
| Data Logger Type | Temperature | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Display Type | LCD | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Data Logger | ||
Model Number SM61IoT | ||
Measurement Parameters Temperature | ||
Number of Channels 2 | ||
Interface Type Wireless, USB, RS232, RS485, Ethernet | ||
Data Logger Type Temperature | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Display Type LCD | ||
Alarm Yes | ||
- COO (Country of Origin):
- PL
The Sifam Tinsley SM61IoT are Data logger for IoT applications, it is a new and practical solution, which provides you continuous visualization of process parameters by cloud - thanks to MQTT protocol, web browser (global monitoring) and SCADA system - protocol TCP/IP (local monitoring).
Up to 8 GB flash memory
Built-in ftp server
Possibility of simultaneously work by many users
Users access control by a password
Related links
- Sifam Tinsley SM61IoT Temperature Controller Data Logger Wireless RS232, RS485
- Data Loggers
- Lascar EL-WiFi-T Temperature Data Logger, Wireless
- Lascar WIRELESS ALERT-TP Temperature Alert Data Logger, WiFi
- Testo Saveris 2 T3 Temperature Data Logger 2 Channel
- Siemens IOT2050 Advanced 1 Port Intelligent Gateway RS232 Ethernet
- MOXA RS422 RS485 Ethernet Media Converter 50Mbps, Full Duplex 5 km
- MOXA RS422 RS485 Ethernet Media Converter 921.6kbps Multimode 40 km