Lascar EL-WIFI-21CFR-TH Temperature & Humidity Data Logger, WiFi
- RS Stock No.:
- 145-8948
- Mfr. Part No.:
- EL-WIFI-21CFR-TH
- Brand:
- Lascar
Subtotal (1 unit)*
$393.57
(exc. GST)
$432.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $393.57 |
*price indicative
- RS Stock No.:
- 145-8948
- Mfr. Part No.:
- EL-WIFI-21CFR-TH
- Brand:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Data Logger | |
| Model Number | EL-WIFI-21CFR-TH | |
| Accuracy | ±0.2 °C | |
| Number of Channels | 1 | |
| Measurement Parameters | Humidity, Temperature, Dew Point | |
| Interface Type | WiFi | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | Mains, Battery | |
| IP Rating | IP55 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 70mm | |
| Hazardous Area Certification | No | |
| Length | 82mm | |
| Standards/Approvals | No | |
| Height | 36mm | |
| Display Type | LCD | |
| Number of Readings per Channel | Unlimited | |
| Battery Life | 6months | |
| Battery Type | Rechargeable | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Data Logger | ||
Model Number EL-WIFI-21CFR-TH | ||
Accuracy ±0.2 °C | ||
Number of Channels 1 | ||
Measurement Parameters Humidity, Temperature, Dew Point | ||
Interface Type WiFi | ||
Data Logger Type Temperature & Humidity | ||
Power Source Mains, Battery | ||
IP Rating IP55 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 70mm | ||
Hazardous Area Certification No | ||
Length 82mm | ||
Standards/Approvals No | ||
Height 36mm | ||
Display Type LCD | ||
Number of Readings per Channel Unlimited | ||
Battery Life 6months | ||
Battery Type Rechargeable | ||
Alarm Yes | ||
- COO (Country of Origin):
- CN
Lascar EL-WIFI-21CFR-TH
Lascar's Wi-Fi-enabled temperature, humidity and dew point data logger can remotely monitor the environment it's situated in over -20 to +60°C and 0 to 100% RH measurement range.
Thanks to the devices wireless connectivity, it's capable of seamlessly uploading data to the free EasyLog 21CFR software using a standard Wi-Fi network. Eliminating the need to physically collect and connect the device to a PC and downloading your data manually.
The 21 CFR Part 11 regulations issued by the US Food and Drug Administration (FDA) give the criteria under which electronic records can be considered by the FDA as equivalent to paper records. If you need to meet these regulations or have enhanced data security requirements then you should choose one of our 21CFR loggers, otherwise, our standard loggers will suffice.
Our 21CFR Cloud subscription provides all of the flexibility of remote monitoring and can be installed as part of a 21CFR compliant system. Features include permission-based use, authority level sign-off and full system audit to ensure data monitored and collected is regulated to 21CFR Part 11 standard. This device requires a subscription to our EasyLog 21CFR Cloud service.
This product complies with BS EN 12830:2018 (Temperature recorders for the transport, storage, and distribution of temperature-sensitive goods).
Features and Benefits
Can be installed as part of a 21CFR compliant system with additional controls including permission-based use, authority level sign-off and full system audit
-20 to +60°C (-4 to +140°F) temperature and 0 to 100% humidity measurement range
Wirelessly stream and view data on the 21CFR Cloud
Easy sensor set-up using free 21CFR Wi-Fi Sensor Software
Configurable high and low alarms with indicator
Why buy a 21CFR logger?
Regulations issued by the US Food and Drug Administration give criteria under which electronic records can be considered by the FDA as equivalent to paper records. To meet the regulations you need one of our 21CFR loggers.
The 21CFR Cloud subscription delivers all the flexibility of remote monitoring and can be installed as part of a 21CFR compliant system. The subscriptions features include permission-based use, authority level sign-off and full system audit to ensure data monitored and collected is regulated to 21CFR Part 11 standard.
Applications
Veterinary and Animal Welfare
Food Temperature Monitoring
Facilities Management
Note
This product complies with BS EN 12830:2018 (Temperature records for the transport, storage and distribution of temperature-sensitive goods).
Related links
- Lascar EL-WIFI-21CFR-TH+ Temperature & Humidity Data Logger, WiFi
- Lascar EL-WiFi-TH Temperature & Humidity Data Logger, WiFi
- Lascar EL-WiFi-TH+ Temperature & Humidity Data Logger, WiFi
- Lascar EL-WiFi-TP+ Temperature Data Logger, WiFi
- Lascar EL-WiFi-TP Temperature Data Logger, WiFi
- Lascar EL-WiFi-T Temperature Data Logger, Wireless
- Testo 160 TH Temperature & Humidity Data Logger, WiFi
- RS PRO PRO-MOTE-TH Temperature & Humidity Data Logger, WiFi
