Lovato Electric Data Logger Data Logger, Ethernet, LTE, RS485, 2 Channel
- RS Stock No.:
- 805-535
- Mfr. Part No.:
- EXCGLB02
- Brand:
- Lovato Electric
N
Subtotal (1 unit)*
$1,812.48
(exc. GST)
$1,993.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,812.48 |
*price indicative
- RS Stock No.:
- 805-535
- Mfr. Part No.:
- EXCGLB02
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Data Logger | |
| Number of Channels | 2 | |
| Measurement Parameters | Current, Voltage | |
| Interface Type | Ethernet, LTE, RS485 | |
| Data Logger Type | Data Logger | |
| Power Source | DC Power Supply | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 90mm | |
| Length | 72mm | |
| Width | 63mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Alarm | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Data Logger | ||
Number of Channels 2 | ||
Measurement Parameters Current, Voltage | ||
Interface Type Ethernet, LTE, RS485 | ||
Data Logger Type Data Logger | ||
Power Source DC Power Supply | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 90mm | ||
Length 72mm | ||
Width 63mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Alarm No | ||
- COO (Country of Origin):
- IT
The Lovato Gateway data logger is designed for seamless data collection via Modbus from various devices, ensuring efficient data publishing to supervision software and Cloud platforms.
Utilises 4G transmission technology for reliable connectivity
Supports local memory for data retention and easy access
Compatible with devices that operate in the RS485 or Ethernet modbus slave roles
Includes one RS485 port and one Ethernet port for flexible connectivity options
