Data Loggers

A data logger, also known as a data recorder, is a compact, battery-powered device equipped with an internal microprocessor, data storage, and one or more sensors. These devices can be deployed in various environments to record measurements at set intervals. Data loggers automatically monitor and document environmental parameters over time, allowing conditions to be measured, analysed, and validated. They contain a sensor to receive information and a computer chip to store it. The stored data is later transferred to a computer for further analysis.

Discover more in our data loggers guide.

Digital vs Analogue Data Loggers

Digital data loggers utilise advanced sensors and microprocessors to provide precise, real-time measurements, often featuring data logging and analysis capabilities. Analogue data loggers, on the other hand, use mechanical or analogue methods to record data and are typically simpler in design but less accurate and feature-rich.

Portable Data Logger

Portable data loggers are lightweight and compact, designed for use in both the field and laboratory. They offer versatility for various applications, from environmental monitoring to industrial diagnostics, and can be easily transported to different locations.

Types of Data Logger Parameters

Temperature Data Logger

Used to monitor and record temperature variations, these data loggers are ideal for HVAC systems, cold storage, and environmental studies.

Humidity Data Logger

Designed to measure air moisture levels, they are widely used in agriculture, meteorology, and manufacturing industries.

Voltage Data Logger

These devices measure electrical voltage, making them suitable for monitoring power systems and diagnosing electrical issues.

Power Data Logger

Tracks energy consumption and evaluates the performance of electrical systems, including renewable energy installations like solar panels.

Pressure Data Logger

Measures and records pressure in gases or liquids, commonly used in industrial and laboratory applications.

Data Logger’s Data Transmissions

  • Wired Data Transmission: Connects directly to a computer or device using cables, ensuring reliable data transfer.
  • Wireless Data Transmission: Uses Bluetooth or Wi-Fi for convenient, cable-free data transfer.
  • Cloud-Based Data Transmission: Automatically uploads data to cloud storage, enabling remote access and analysis.

Key Features of a Data Logger

Data loggers are designed with versatile features that make them indispensable tools for various applications. These include:

  • Compact Design: Lightweight and portable for convenience.
  • Automatic Measurements: Operates autonomously, reducing the need for manual intervention.
  • Data Accessibility: Equipped with USB or Bluetooth for easy data transfer.
  • Remote Access: Data can be retrieved remotely for analysis.
  • Environmental Durability: High IP ratings protect against harsh conditions.
  • Continuous Operation: Collects data 24/7, year-round.

How to Use a Data Logger

To use a data logger effectively:

  • Download and install software on a mobile device or laptop
  • Connect to the data logger and launch parameters
  • Place in location and record data for the desired time
  • Reconnect to the data logger via mobile device or laptop
  • Download data file and readout with analysis software

Industrial Applications of Data Loggers

Data loggers have a wide range of applications, including:

  • Environmental Monitoring: Tracks temperature, humidity, and air quality in research projects, agriculture, and HVAC systems.
  • Industrial Processes: Monitors parameters like pressure, flow rate, and electrical performance to optimise operations.
  • Energy Management: Evaluates energy consumption and renewable energy performance, such as solar panels.
  • Research and Development: Supports experiments in biology, chemistry, physics, and engineering with accurate data.

Trusted Data Loggers Manufacturer, Supplier & Distributor in Australia

RS Australia is a trusted supplier and distributor of data loggers from renowned manufacturers like Testo, Fluke, and RS PRO. Our range of data loggers is available at competitive prices, catering to various industrial and scientific needs.

Buy Data Logger Online from RS

Purchasing a data logger from RS Australia is straightforward via our online platform. We offer fast, reliable delivery across the country, ensuring your order reaches you promptly. For more details on our delivery services and fees, please refer to our Delivery Information page.

357 Products showing for Data Loggers

Results per page