Gemini USB Cable for Use with Tinytag Talk 2

Subtotal (1 unit)*

$104.15

(exc. GST)

$114.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 23 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.15

*price indicative

RS Stock No.:
656-0851
Mfr. Part No.:
CAB-0005-USB-RS
Brand:
Gemini
Find similar products by selecting one or more attributes.
Select all

Brand

Gemini

Product Type

Data Logger Accessory

Accessory Type

USB Cable

For Use With

Tinytag Talk 2

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Tinytag CAB-0005-USB-RS Datalogger USB Cable


CAB-0005-USB-RS is a 1m USB download cable used with Tinytag Talk 2 data loggers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy