Digilent E-TC Data Acquisition 8-Channel, USB, 4 sps, 24 bit
- RS Stock No.:
- 278-2740
- Distrelec Article No.:
- 303-68-525
- Mfr. Part No.:
- 6069-410-025
- Brand:
- Digilent
Subtotal (1 unit)*
$858.89
(exc. GST)
$944.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $858.89 |
*price indicative
- RS Stock No.:
- 278-2740
- Distrelec Article No.:
- 303-68-525
- Mfr. Part No.:
- 6069-410-025
- Brand:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Data Acquisition | |
| Sampling Rate | 4sps | |
| Resolution | 24 bit | |
| Number of Channels | 8 | |
| Connectivity | USB | |
| Power Source | 5 V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Model Number | E-TC | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Data Acquisition | ||
Sampling Rate 4sps | ||
Resolution 24 bit | ||
Number of Channels 8 | ||
Connectivity USB | ||
Power Source 5 V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Model Number E-TC | ||
- COO (Country of Origin):
- HU
The Digilent E-TC offers high accuracy temperature measurement with an Ethernet interface. The device offers the best value per channel and the best possible accuracy because the accuracy of the internal measurement electronics exceeds the accuracy specifications of the thermocouple sensors.
Eight 24 bit differential thermocouple inputs with TC channel to host isolation
8 digital input and output isolated from TC inputs and host
10/100 Ethernet interface
Related links
- Digilent MCC USB-TEMP-AI Data Acquisition 8-Channel 2 sps, 24 bit
- Digilent MCC USB-TEMP Data Acquisition 8-Channel 16 sps, 24 bit
- Digilent USB-2001-TC Data Acquisition 4 sps, 32 bit
- Digilent USB-TC Data Acquisition 16 Msps, 24 bit
- Digilent MCC USB-3104 Data Acquisition 8-Channel 100 sps, 16 bit
- Digilent MCC USB-CTR08 Data Acquisition 8-Channel 4 Msps, 64 bit
- Digilent USB-2404-UI Data Acquisition 4-Channel 100 ksps, 24 bit
- Digilent USB-2408-2AO Data Acquisition 2-Channel 1 ksps, 24 bit
