Digilent Module, USB

N

Subtotal (1 unit)*

$4,613.35

(exc. GST)

$5,074.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,613.35

*price indicative

RS Stock No.:
698-056
Mfr. Part No.:
6069-410-048
Brand:
Digilent
Find similar products by selecting one or more attributes.
Select all

Brand

Digilent

Product Type

Module

Connectivity

USB

Power Source

USB

Standards/Approvals

None

COO (Country of Origin):
HU
The Digilent Dynamic Signal Analysers are Compact USB-based devices designed for vibration, acoustic, and dynamic signal analysis. They deliver precise multi-channel acquisition with 24-bit resolution, making them Ideal for capturing data from accelerometers, microphones, and other IEPE sensors. With built-in signal conditioning and high sampling rates, they simplify setup while ensuring accurate and reliable measurements.

Four simultaneous IEPE sensor inputs with 24 bit resolution and up to 105.5 kS per second per channel

Built in IEPE signal conditioning for direct connection to accelerometers microphones and other sensors

DT9837A includes one 24 bit analogue output for signal generation

Both models provide one tachometer input for rotational speed measurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy