Keysight Technologies Data Acquisition Module for Use with 34980A Data Acquisition System SPDT Terminated Microwave
- RS Stock No.:
- 195-3158
- Distrelec Article No.:
- 301-64-427
- Mfr. Part No.:
- 34946A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$2,590.00
(exc. GST)
$2,849.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,590.00 |
*price indicative
- RS Stock No.:
- 195-3158
- Distrelec Article No.:
- 301-64-427
- Mfr. Part No.:
- 34946A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Data Acquisition Module | |
| Accessory Type | SPDT Terminated Microwave Switch Module | |
| For Use With | 34980A Data Acquisition System | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Data Acquisition Module | ||
Accessory Type SPDT Terminated Microwave Switch Module | ||
For Use With 34980A Data Acquisition System | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight 34946A microwave switch for the 34980A Multifunction Switch/Measure Unit offers bi-directional switching for test signals from DC to 26.5 GHz. These switches provide excellent insertion loss, isolation, and VSWR specification. The microwave switches are configured as two independent 1x2 (SPDT) terminated switches on a single module. For general-purpose microwave switching applications, the module can be used to switch separate signal sources for a multi-band receiver/transmitter testing application.
Two SPDT terminated switches
4 GHz , 20 GHz or 26.6 GHz options
High isolation, low VSWR
Up to 50W switching
SMA connectors
External switch mounting option
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition for Use with 34980A Data Acquisition System Unterminated Microwave Switch Module
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Quad 4 x 32 Reed Matrix
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Multiplexer Module
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Armature Multiplexer
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Multifunction Module
- Keysight Technologies Data Acquisition Express Serial Card for Use with 34980A Data Acquisition System Multiplexer
- Keysight Technologies Data Acquisition Multifunction Module for Use with 34980A Data Acquisition System D/A Converter
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Dual/Quad 4 x 8 Reed
