BK Precision Data Acquisition 2 Wire Matrix Module for Use with DAQ3120 Data Acquisition System Matrix Module

N

Subtotal (1 unit)*

$1,125.49

(exc. GST)

$1,238.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,125.49

*price indicative

RS Stock No.:
857-751
Mfr. Part No.:
DM304
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Accessory Type

Matrix Module

Product Type

Data Acquisition 2 Wire Matrix Module

For Use With

DAQ3120 Data Acquisition System

Standards/Approvals

ISO9001-2015

COO (Country of Origin):
TW
The BK Precision 4 x 8 Matrix is a dedicated switch module designed to facilitate connections among multiple test instruments and points on a device under test, enhancing measurement versatility and efficiency.

Allows up to 32 cross-points for simultaneous connectivity

Features a swift switching speed of 3 ms

Supports a maximum voltage of 300 V and current of 1 A

Expandable to 96 cross-points with additional modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy