Schneider Electric 24V ac/dc Automatic Reset Damper Actuator, 5 nm

N

Subtotal (1 unit)*

$302.21

(exc. GST)

$332.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$302.21

*price indicative

RS Stock No.:
922-489
Mfr. Part No.:
8751005000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Damper Actuator

Switch Included

Yes

Power Consumption

1W

For Use With

Air Control Dampers

Control Type

Automatic Reset

Supply Voltage

24V ac/dc

Motor Torque

5nm

IP Rating

IP54

Minimum Operating Temperature

-30°C

Maximum Damper Spindle Size

20mm

Running Time

150s

Angle of Rotation

95°

Minimum Damper Spindle Size

6mm

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Series

875

RoHS Status: Exempt

COO (Country of Origin):
CH
The Schneider Electric Actuator is designed for automatic reset control in various dampers, emphasising reliability and efficiency in its operation. Its sturdy build and performance specifications suit demanding environments.

Rated supply voltage of 24 V AC/DC for versatile compatibility

Power consumption of just 1 W ensures energy efficiency

Stroke running time of 150 seconds optimises operational speed

IP54 rating provides protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy