Schneider Electric 24V ac/dc Automatic Reset Damper Actuator, 40 nm
- RS Stock No.:
- 922-152
- Mfr. Part No.:
- 8751035000
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$743.04
(exc. GST)
$817.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $743.04 |
*price indicative
- RS Stock No.:
- 922-152
- Mfr. Part No.:
- 8751035000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Damper Actuator | |
| Switch Included | Yes | |
| For Use With | Air Control Dampers | |
| Power Consumption | 4W | |
| Control Type | Automatic Reset | |
| Supply Voltage | 24V ac/dc | |
| Motor Torque | 40nm | |
| IP Rating | IP43 | |
| Running Time | 150s | |
| Angle of Rotation | 95° | |
| Minimum Operating Temperature | -30°C | |
| Maximum Damper Spindle Size | 26.7mm | |
| Maximum Operating Temperature | 50°C | |
| Minimum Damper Spindle Size | 12mm | |
| Standards/Approvals | RoHS | |
| Series | 875 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Damper Actuator | ||
Switch Included Yes | ||
For Use With Air Control Dampers | ||
Power Consumption 4W | ||
Control Type Automatic Reset | ||
Supply Voltage 24V ac/dc | ||
Motor Torque 40nm | ||
IP Rating IP43 | ||
Running Time 150s | ||
Angle of Rotation 95° | ||
Minimum Operating Temperature -30°C | ||
Maximum Damper Spindle Size 26.7mm | ||
Maximum Operating Temperature 50°C | ||
Minimum Damper Spindle Size 12mm | ||
Standards/Approvals RoHS | ||
Series 875 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Schneider Electric Actuator provides efficient control for dampers in various applications, ensuring reliable automatic operation with enhanced energy efficiency. Its precision design features ensure optimal performance in demanding environments.
Electric actuator type designed for rotary dampers
Rated supply voltage of 24 V AC/DC ensures versatile usage
Power consumption of just 4 W allows for efficient energy use
Stroke running time of 150 seconds enables precise positioning
