Siemens 2-Position Actuator, 160 nm, 24V
- RS Stock No.:
- 643-395
- Mfr. Part No.:
- SAV61.00/HR / S55150-A146
- Brand:
- Siemens
N
Subtotal (1 unit)*
$1,888.58
(exc. GST)
$2,077.44
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,888.58 |
*price indicative
- RS Stock No.:
- 643-395
- Mfr. Part No.:
- SAV61.00/HR / S55150-A146
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Actuator | |
| For Use With | 2-port And 3-port Valves | |
| Power Consumption | 10VA | |
| Control Type | 2-Position | |
| Supply Voltage | 24V | |
| Motor Torque | 160nm | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 873 | |
| Series | ACVATIX | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Actuator | ||
For Use With 2-port And 3-port Valves | ||
Power Consumption 10VA | ||
Control Type 2-Position | ||
Supply Voltage 24V | ||
Motor Torque 160nm | ||
IP Rating IP54 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 873 | ||
Series ACVATIX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Electro motoric actuator designed for use with globe valves in conjunction with Intelligent Valves. It offers a force of 1600 N and a stroke length of 40 mm, ensuring reliable operation without a spring return. Ideal for precise valve control in automated systems, this actuator delivers efficient performance for fluid regulation.
Provides a force of 1600 N for reliable valve control
Offers a 40 mm stroke length for precise adjustments
Designed for use with globe valves and Intelligent Valve systems
Operates without a spring return for simplified operation
Ideal for automated fluid control in industrial applications
