Siemens 110V Modulating Rotary Actuator, 4 Nm
- RS Stock No.:
- 643-319
- Mfr. Part No.:
- GPC261.1A/RW / S55499-D728
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$729.84
(exc. GST)
$802.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $729.84 |
*price indicative
- RS Stock No.:
- 643-319
- Mfr. Part No.:
- GPC261.1A/RW / S55499-D728
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rotary Actuator | |
| Maximum Damper Area | 0.6m² | |
| Switch Included | Yes | |
| Power Consumption | 2.3W | |
| For Use With | Air Conditioning Units And Air Distribution Systems For Railway Vehicles | |
| Control Type | Modulating | |
| Supply Voltage | 110V | |
| Motor Torque | 4Nm | |
| IP Rating | IP54 | |
| Noise Level | 40dBA | |
| Maximum Damper Spindle Size | 15mm | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -32°C | |
| Maximum Operating Temperature | 55°C | |
| Minimum Damper Spindle Size | 8mm | |
| Standards/Approvals | EN 61373 | |
| Series | GPC2..1A/RW | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rotary Actuator | ||
Maximum Damper Area 0.6m² | ||
Switch Included Yes | ||
Power Consumption 2.3W | ||
For Use With Air Conditioning Units And Air Distribution Systems For Railway Vehicles | ||
Control Type Modulating | ||
Supply Voltage 110V | ||
Motor Torque 4Nm | ||
IP Rating IP54 | ||
Noise Level 40dBA | ||
Maximum Damper Spindle Size 15mm | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -32°C | ||
Maximum Operating Temperature 55°C | ||
Minimum Damper Spindle Size 8mm | ||
Standards/Approvals EN 61373 | ||
Series GPC2..1A/RW | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Siemens Damper actuator designed with an IP54 rating for protection against dust and water, ensuring reliable operation in various environments. It features an angular rotation of 90° and is capable of operating in ambient humidity conditions of up to 95% relative humidity, making it suitable for demanding applications.
Offers an IP54 rating for dust and water protection
Provides 90° angular rotation
Operates in ambient humidity up to 95% relative humidity
Ensures reliable performance in harsh environments
Ideal for damper control in various systems
Related links
- Siemens Modulating control Rotary Actuator 24V
- Siemens Open/Close Damper Actuator 110V
- Siemens Modulating Damper Actuator 110V
- Siemens Modulating control Damper Actuator 110V
- Siemens Modulating control Actuator 24V
- Siemens Modulating control Damper Actuator 24V
- Siemens Modulating control Actuator 24V
- Siemens Modulating control Damper Actuator 24V
