Siemens 24V ac Modulating control Damper Actuator, 20 nm
- RS Stock No.:
- 643-312
- Mfr. Part No.:
- GEB164.1E / S55499-D334
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$700.46
(exc. GST)
$770.51
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $700.46 |
*price indicative
- RS Stock No.:
- 643-312
- Mfr. Part No.:
- GEB164.1E / S55499-D334
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 4m² | |
| Switch Included | Yes | |
| For Use With | Modulating Controllers (DC 0/2…10 V) | |
| Power Consumption | 1.2W | |
| Control Type | Modulating control | |
| Supply Voltage | 24V ac | |
| Motor Torque | 20nm | |
| Noise Level | 35dB | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -32°C | |
| Running Time | 150s | |
| Maximum Damper Spindle Size | 20.5mm | |
| Minimum Damper Spindle Size | 8mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | GEB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 4m² | ||
Switch Included Yes | ||
For Use With Modulating Controllers (DC 0/2…10 V) | ||
Power Consumption 1.2W | ||
Control Type Modulating control | ||
Supply Voltage 24V ac | ||
Motor Torque 20nm | ||
Noise Level 35dB | ||
IP Rating IP54 | ||
Minimum Operating Temperature -32°C | ||
Running Time 150s | ||
Maximum Damper Spindle Size 20.5mm | ||
Minimum Damper Spindle Size 8mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series GEB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Damper actuator designed with an IP54 rating for protection against dust and water, ensuring reliable operation in various environments. It features an angular rotation of 90° and is capable of operating in ambient humidity conditions of up to 95% relative humidity, making it suitable for demanding applications.
Offers an IP54 rating for dust and water protection
Provides 90° angular rotation
Operates in ambient humidity up to 95% relative humidity
Ensures reliable performance in harsh environments
Ideal for damper control in various systems
Related links
- Siemens Modulating control Damper Actuator 24V ac
- Siemens Modulating control Damper Actuator 24V ac/dc
- Siemens Modulating control Damper Actuator 24V ac
- Siemens Modulating control Damper Actuator 24V ac/dc
- Siemens Modulating control Damper Actuator 24V ac/dc
- Siemens Modulating control Damper Actuator 240V ac
- Siemens Modulating control Damper Actuator 24V
- Siemens Modulating control Damper Actuator 24V
