Phoenix Contact Crimp D Sub Contact, Gold over Nickel Socket 20 AWG
- RS Stock No.:
- 881-8272
- Mfr. Part No.:
- 1689569
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 10000 units)*
$2,650.00
(exc. GST)
$2,915.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $2,650.00 | $0.265 |
| 5 + | $2,562.56 | $0.256 |
*price indicative
- RS Stock No.:
- 881-8272
- Mfr. Part No.:
- 1689569
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D Sub Contact | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current | 7.5A | |
| Contact Type | Socket | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Termination Type | Crimp | |
| Length | 2.6mm | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 20 AWG | |
| Minimum Wire Size AWG | 24 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D Sub Contact | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Current 7.5A | ||
Contact Type Socket | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Termination Type Crimp | ||
Length 2.6mm | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 20 AWG | ||
Minimum Wire Size AWG 24 AWG | ||
- COO (Country of Origin):
- DE
Crimp contact, for D-SUB contact inserts with standard contact density, socket, connection cross section AWG 24 ... 20, punched, gold-plated
Related links
- CONEC size 1.69 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- CONEC size 24/20 AWG Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- CONEC size 24/20 AWG Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- RS PRO Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- JAE size 20 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- Phoenix Contact Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 28 AWG
