HARTING, D-Sub Standard Series, size 1.8 mm Female Crimp Circular Connector Contact, Gold over Nickel Signal 18 AWG
- RS Stock No.:
- 755-3851
- Mfr. Part No.:
- 09670003476
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$61.40
(exc. GST)
$67.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 17,400 unit(s) shipping from 15 April 2027
- Plus 3,600 unit(s) shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 100 | $2.456 | $61.40 |
| 125 + | $2.426 | $60.65 |
*price indicative
- RS Stock No.:
- 755-3851
- Mfr. Part No.:
- 09670003476
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Material | Nickel | |
| Contact Plating | Gold over Nickel | |
| Contact Type | Signal | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Wire Size mm² | 0.33mm² | |
| Maximum Wire Size mm² | 0.82mm² | |
| Series | D-Sub Standard | |
| Contact Size | 1.8 mm | |
| Length | 13.6mm | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Material Nickel | ||
Contact Plating Gold over Nickel | ||
Contact Type Signal | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Wire Size mm² 0.33mm² | ||
Maximum Wire Size mm² 0.82mm² | ||
Series D-Sub Standard | ||
Contact Size 1.8 mm | ||
Length 13.6mm | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
- COO (Country of Origin):
- CH
Harting D-Sub Standard Series Circular Connector Contact, 1.8mm Contact size, 13.6mm Length - 9670003476
This circular connector contact is a female signal crimp contact designed for use in D‑Sub standard connector assemblies within industrial electrical and electronic systems. It provides a Compact contact solution for signal circuits where a secure crimp termination is required and is intended for installation into compatible D‑Sub housings in automation and instrumentation environments.
Features & Benefits
• Gold over nickel plating reduces contact wear and improves mating consistency
• Nickel contact material supports mechanical robustness in assemblies
• 1.8mm contact size for precise signal connection compatibility
• Maximum contact resistance 20 mΩ ensures low-voltage-drop performance
• Crimp termination accepts 0.33–0.82 mm² wire sizes for flexible wiring options
• Suitable for 18 AWG wiring to handle commonly used conductor gauges
• Nickel contact material supports mechanical robustness in assemblies
• 1.8mm contact size for precise signal connection compatibility
• Maximum contact resistance 20 mΩ ensures low-voltage-drop performance
• Crimp termination accepts 0.33–0.82 mm² wire sizes for flexible wiring options
• Suitable for 18 AWG wiring to handle commonly used conductor gauges
**Applications**
• Suitable for D‑Sub assemblies in industrial automation cabinets
• Ideal for signal interconnects in test and measurement equipment
• Used with control panels requiring Compact female crimp contacts
• Can be used for wiring harnesses in electrical distribution racks
• Ideal for signal interconnects in test and measurement equipment
• Used with control panels requiring Compact female crimp contacts
• Can be used for wiring harnesses in electrical distribution racks
What wire gauges can be terminated with this contact?
It supports conductors from 22 AWG up to 18 AWG, corresponding to 0.33 mm²–0.82 mm² cross‑sections for crimp termination.
How long is the contact body for panel or assembly planning?
The contact has a length of 13.6mm which should be considered when matching housing depth and insertion clearances.
What is the expected electrical performance regarding resistance?
The contact exhibits a maximum contact resistance of 20 mΩ, suitable for low‑loss signal paths.
What termination style is required for installation?
A crimp termination process is specified, requiring appropriate crimp tooling and ferrules for the indicated wire range.
What gender and contact function does it provide in assemblies?
It is a female contact intended for signal applications within D‑Sub standard connector configurations.
Related links
- HARTING size 1.8 mm Female Crimp Circular Connector Contact, Gold over Nickel Signal 18 AWG
- HARTING size 1.04 mm Male Crimp Circular Connector Contact, Gold over Nickel Signal 18 AWG
- HARTING Female Crimp Circular Connector Contact Signal, 22 → 18 AWG
- HARTING Female Crimp D-Sub Connector Contact, Gold Signal 20 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold Signal 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 18 AWG
- HARTING Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
