HARTING, D-Sub Standard Series, size 1.04 mm Male Crimp Circular Connector Contact, Gold over Nickel Signal 18 AWG

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 1%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$117.20

(exc. GST)

$128.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18,000 unit(s) shipping from 08 April 2027
  • Plus 4,400 unit(s) shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100$1.172$117.20-
200 - 300$1.152$115.201%
400 +$1.131$113.103%

*price indicative

RS Stock No.:
190-3381
Mfr. Part No.:
09670003576
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Male

Product Type

Circular Connector Contact

Contact Material

Nickel

Contact Plating

Gold over Nickel

Maximum Contact Resistance

20mΩ

Contact Type

Signal

Minimum Wire Size mm²

0.33mm²

Maximum Wire Size mm²

0.82mm²

Series

D-Sub Standard

Contact Size

1.04 mm

Termination Type

Crimp

Length

14.2mm

Standards/Approvals

No

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

22AWG

COO (Country of Origin):
CH

HARTING Pin Contact


The HARTING D-Sub standard series male pin contact has a contact size of 1.04mm and wire size ranging between 18AWG and 22AWG. This contact is made from nickel and has gold over nickel plating. It can be used with D-Sub connectors.

Note:

For associated crimp tool, see 693-1137 and for locator tool, see 747-1670

HAN® M12

Also offered is a range of ready-to-use M12 system cables for quick wiring of sensors and actuators.

Features and Benefits


Crimp termination

Length is 14.2mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy