JAE, D02 Series, Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 28 AWG
- RS Stock No.:
- 372-2292
- Mfr. Part No.:
- D02-22-26P-PKG100
- Brand:
- JAE
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$50.50
(exc. GST)
$55.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 200 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 1400 | $0.505 | $50.50 |
| 1500 + | $0.472 | $47.20 |
*price indicative
- RS Stock No.:
- 372-2292
- Mfr. Part No.:
- D02-22-26P-PKG100
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Gender | Male | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current | 3A | |
| Contact Type | Signal | |
| Maximum Contact Resistance | 6mΩ | |
| Series | D02 | |
| Termination Type | Crimp | |
| Length | 13.7mm | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Gender Male | ||
Product Type D-Sub Connector Contact | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Current 3A | ||
Contact Type Signal | ||
Maximum Contact Resistance 6mΩ | ||
Series D02 | ||
Termination Type Crimp | ||
Length 13.7mm | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 28AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- JAE Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 26 AWG
- JAE Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 22 AWG
- JAE Male Crimp D-Sub Connector Contact, Gold Pin 22 AWG
- JAE Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 22 AWG
- JAE Male Crimp Circular Connector Contact
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 28 AWG
- TE Connectivity size 22 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 28 AWG
- JAE Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 18 AWG
