HARWIN, M80 Series, size 10 AWG Female Cable Circular Connector Contact, Gold Power 10 AWG
- RS Stock No.:
- 287-1116
- Mfr. Part No.:
- M80-PF5
- Brand:
- HARWIN
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$235.69
(exc. GST)
$259.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $23.569 | $235.69 |
| 20 - 20 | $22.628 | $226.28 |
| 30 - 30 | $21.758 | $217.58 |
| 40 - 40 | $20.954 | $209.54 |
| 50 + | $20.205 | $202.05 |
*price indicative
- RS Stock No.:
- 287-1116
- Mfr. Part No.:
- M80-PF5
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Contact Type | Power | |
| Minimum Wire Size mm² | 6mm² | |
| Series | M80 | |
| Contact Size | 10 AWG | |
| Termination Type | Cable | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 10AWG | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Contact Type Power | ||
Minimum Wire Size mm² 6mm² | ||
Series M80 | ||
Contact Size 10 AWG | ||
Termination Type Cable | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 10AWG | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The HARWIN Datamate Mix-Tek Female Solder High Power Contact is rated to 40A nominal and is suitable for 10 AWG cable. It is gold finish on contact area and termination.
RoHS compliant
Related links
- HARWIN size 10 AWG Female Cable Circular Connector Contact, Gold Power 10 AWG
- HARWIN size 12 AWG Male Cable Circular Connector Contact, Gold Power 12 AWG
- Amphenol Communications Solutions Male Solder D-Sub Connector Power Contact, Gold Power 10 AWG
- HARTING Female Solder D-Sub Connector Power Contact, Gold Power 10 AWG
- HARTING Female Crimp D-Sub Connector Power Contact, Gold Power 10 AWG
- HARTING Male Crimp D-Sub Connector Power Contact, Gold Power 10 AWG
- HARTING Male Solder D-Sub Connector Power Contact, Gold Power 10 AWG
- CONEC size 3.6 mm Male Crimp D-Sub Connector Power Contact, Gold over Nickel Power 10 AWG
