CONEC size 4.4 mm Female Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 10 AWG
- RS Stock No.:
- 228-0912
- Mfr. Part No.:
- 132C10039X
- Brand:
- CONEC
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$532.00
(exc. GST)
$585.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $5.32 | $532.00 | - |
| 200 - 400 | $5.224 | $522.40 | 1% |
| 500 - 900 | $5.13 | $513.00 | 3% |
| 1000 - 2400 | $5.038 | $503.80 | 5% |
| 2500 + | $4.947 | $494.70 | 7% |
*price indicative
- RS Stock No.:
- 228-0912
- Mfr. Part No.:
- 132C10039X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Gender | Female | |
| Product Type | D-Sub Connector Power Contact | |
| Contact Material | Copper Alloy | |
| Current | 30A | |
| Contact Plating | Gold over Nickel | |
| Maximum Contact Resistance | 1mΩ | |
| Contact Type | Power | |
| Contact Size | 4.4 mm | |
| Termination Type | Solder Cup | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Gender Female | ||
Product Type D-Sub Connector Power Contact | ||
Contact Material Copper Alloy | ||
Current 30A | ||
Contact Plating Gold over Nickel | ||
Maximum Contact Resistance 1mΩ | ||
Contact Type Power | ||
Contact Size 4.4 mm | ||
Termination Type Solder Cup | ||
Standards/Approvals RoHS | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
- COO (Country of Origin):
- CZ
The CONEC D Sub contact female Socket Gold used with 10-12 AWG wire size.
Made up of copper alloy
RoHS & REACH compliant
Related links
- CONEC size 4.4 mm Female Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 10 AWG
- CONEC size 2.54 mm Female Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 16 AWG
- CONEC size 3.6 mm Female Solder Cup D-Sub Connector Power Contact, Gold Flash over Nickel Power 12 AWG
- CONEC size 2.54 mm Female Solder Cup D-Sub Connector Power Contact, Gold Flash over Nickel Power 16 AWG
- CONEC size 3.6 mm Female Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 12 AWG
- CONEC size 5.5 mm Female Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 8 AWG
- CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold over Nickel Power 10 AWG
- CONEC size 3.6 mm Male Solder Cup D-Sub Connector Power Contact, Gold Flash over Nickel Power 12 AWG
