FCT from Molex, 173109 Series, Male Crimp D-Sub Connector Contact, Tin 22 AWG
- RS Stock No.:
- 213-5023
- Distrelec Article No.:
- 144-17-034
- Mfr. Part No.:
- FL09-15P7 / 1731090035
- Brand:
- FCT from Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.06
(exc. GST)
$3.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 166 unit(s) shipping from 02 November 2026
- Plus 800 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $3.06 |
| 25 - 49 | $3.01 |
| 50 + | $2.97 |
*price indicative
- RS Stock No.:
- 213-5023
- Distrelec Article No.:
- 144-17-034
- Mfr. Part No.:
- FL09-15P7 / 1731090035
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Gender | Male | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Steel | |
| Contact Plating | Tin | |
| Current | 5A | |
| Maximum Contact Resistance | 10mΩ | |
| Series | 173109 | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS China RoHS Compliant | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Gender Male | ||
Product Type D-Sub Connector Contact | ||
Contact Material Steel | ||
Contact Plating Tin | ||
Current 5A | ||
Maximum Contact Resistance 10mΩ | ||
Series 173109 | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS China RoHS Compliant | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 28AWG | ||
- COO (Country of Origin):
- DE
The Molex D-Sub contacts are the most sought after tools to be used in connectors for achieving data transfer and power transfer at reliable rates in applications like computers, laptops, . There is a wide range of accessories like backshells, etc. which make it easier to install the connectors for desired application and tools which help in crimping the contacts of desired gauge. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The contacts are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Available in various materials and plating, suitable the application
Has RoHS Compliance
Related links
- FCT from Molex Male Crimp D-Sub Connector Contact, Tin 22 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Tin 22 AWG
- RS PRO Male Crimp D-Sub Connector Contact Gold Plug 24 AWG
- FCT from Molex 173109 15 Way Straight 1.98 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- FCT from Molex size 0.76 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 22 AWG
- RS PRO Male Crimp D-Sub Connector Contact, Bright Tin Plug 20 AWG
- Molex Female Crimp D Sub Contact, Tin Crimp 18 AWG
- RS PRO Female Crimp D-Sub Connector Contact, Tin Socket 20 AWG
