FCT from Molex, 173112 Series, Female Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- RS Stock No.:
- 213-4978
- Mfr. Part No.:
- FK20P-13V-5783 / 1731120202
- Brand:
- FCT from Molex
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $8.60
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$172.20
(exc. GST)
$189.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $1.722 | $172.20 | - |
| 200 - 300 | $1.679 | $167.90 | $8.60 |
| 400 + | $1.653 | $165.30 | $27.60 |
*price indicative
- RS Stock No.:
- 213-4978
- Mfr. Part No.:
- FK20P-13V-5783 / 1731120202
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector Contact | |
| Gender | Female | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Current | 7.5A | |
| Maximum Contact Resistance | 10mΩ | |
| Contact Type | Pin | |
| Series | 173112 | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS China RoHS Compliant with Exemption 6(c) | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector Contact | ||
Gender Female | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Current 7.5A | ||
Maximum Contact Resistance 10mΩ | ||
Contact Type Pin | ||
Series 173112 | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS China RoHS Compliant with Exemption 6(c) | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 24AWG | ||
- COO (Country of Origin):
- CH
Molex 173112 Series D-sub Connector Contact, 7.5A Current Rating, 20 to 24 AWG Wire size - FK20P-13V-5783 / 1731120202
This D-sub connector contact is a female crimp connector designed for precision and reliability across various applications. Suitable for wire sizes ranging from 20 AWG to 24 AWG, this electrical connector is made with a copper alloy contact, ensuring optimal conductivity. The product features a minimum gold plating of 1.300μm that enhances durability and performance in critical environments, making it an excellent choice in automation and other industrial settings.
Features & Benefits
• Provides a secure crimp termination method for quick installation
• Constructed with copper alloy for enhanced conductivity
• Gold-plated contacts resist corrosion and enhance longevity
• Capable of handling up to 7.5A for reliable current ratings
• Supports a wide range of wire sizes for versatile applications
• Designed for up to 500 mating cycles for extended use
Applications
• Used with FCT standard-density connectors in electronic devices
• Ideal for requiring reliable electrical connections
• Suitable for automation and control systems in manufacturing
• Commonly employed in custom electronic assembly and repairs
How does the crimp termination benefit my installations?
The crimp termination style provides a secure and stable connection, ensuring that the wire remains intact during usage while facilitating quick installation and reduced downtime.
What material composition helps improve conductivity and performance?
The contact is made of copper alloy, which is known for its excellent conductive properties, helping to minimise resistance and enhance the overall efficiency of the electrical connection.
What is the significance of the gold plating on the contacts?
The gold plating protects against corrosion and wear, providing a reliable connection over time and ensuring consistent performance even in challenging environments.
Related links
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- FCT from Molex size 1 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- FCT from Molex size 1 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel 26 AWG
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel 20 AWG
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel 26 AWG
- FCT from Molex size 0.76 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 22 AWG
