FCT from Molex, 173112 Series, Female Crimp D-Sub Connector Contact, Gold over Nickel Crimp 20 AWG
- RS Stock No.:
- 213-4988
- Mfr. Part No.:
- FK20S-13V-5783 / 1731120210
- Brand:
- FCT from Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$28.50
(exc. GST)
$31.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,165 unit(s) ready to ship from another location
- Plus 4,000 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $5.70 | $28.50 |
| 25 - 45 | $5.606 | $28.03 |
| 50 + | $5.502 | $27.51 |
*price indicative
- RS Stock No.:
- 213-4988
- Mfr. Part No.:
- FK20S-13V-5783 / 1731120210
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Brass | |
| Current | 7.5A | |
| Contact Plating | Gold over Nickel | |
| Contact Type | Crimp | |
| Maximum Contact Resistance | 10mΩ | |
| Series | 173112 | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Material Brass | ||
Current 7.5A | ||
Contact Plating Gold over Nickel | ||
Contact Type Crimp | ||
Maximum Contact Resistance 10mΩ | ||
Series 173112 | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 24AWG | ||
- COO (Country of Origin):
- CH
Molex 173112 Series D-sub Connector Contact, 20AWG Maximum Wire size, 7.5A Current Rating - FK20S-13V-5783 / 1731120210
This D-sub connector contact is designed for female connections within the FCT product family. It accommodates a wire size range of 20 to 24 AWG and features durable brass construction, ensuring reliable performance in various applications. The contact is specially plated with 1.30μm gold over nickel, providing optimal electrical conductivity and corrosion resistance. Ideal for environments operating between -55° to +130°C, this component is structured for crimp termination, ensuring a secure and stable electrical connection.
Features & Benefits
• Female contact design provides improved compatibility with corresponding connectors
• Crimp termination method enables easy and secure assembly
• Brass construction ensures strength and durability in electronic applications
• Gold plated finish enhances electrical performance and corrosion resistance
• Supports current ratings up to 7.5A for effective power distribution
• Designed for up to 500 mating cycles to ensure long-term reliability
Applications
• Used with FCT standard-density connectors for reliable connections
• Ideal for automation systems requiring robust female contacts
• Utilised in electronic assemblies needing effective secure terminations
• Employed in electrical equipment designed for diverse temperature ranges
• Suitable for in the mechanical industry where durability is essential
What is the maximum current rating for this connector?
The connector supports a maximum current rating of 7.5A, making it suitable for various electrical applications that require robust power handling.
Can this connector handle different wire sizes?
Yes, it accommodates wire sizes ranging from 20 AWG to 24 AWG, allowing flexibility for different installations and configurations.
How does the gold plating benefit the performance?
The gold over nickel plating enhances electrical conductivity and provides resistance against corrosion, contributing to long-lasting performance in various conditions.
What is the operating temperature range for this connector?
The connector operates effectively within a temperature range of -55° to +130°C, ensuring reliable performance in both extreme cold and heat.
Is this connector easy to install?
Yes, the crimp termination method allows for straightforward installation, providing a secure connection without the need for soldering.
Related links
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel 20 AWG
- FCT from Molex size 1.8 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 24 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel 26 AWG
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel 26 AWG
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- FCT from Molex size 0.76 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 22 AWG
- FCT from Molex size 1.33 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 22 AWG
