FCT from Molex, 173112 Series, size 8/10 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 8 AWG
- RS Stock No.:
- 207-5908
- Mfr. Part No.:
- FMP004S106 / 1731120384
- Brand:
- FCT from Molex
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$519.30
(exc. GST)
$571.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 400 unit(s) shipping from 18 December 2026
- Plus 500 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $5.193 | $519.30 | - |
| 200 - 300 | $5.063 | $506.30 | 2% |
| 400 + | $4.985 | $498.50 | 4% |
*price indicative
- RS Stock No.:
- 207-5908
- Mfr. Part No.:
- FMP004S106 / 1731120384
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector Power Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Current | 40A | |
| Contact Plating | Gold | |
| Contact Type | Power | |
| Maximum Contact Resistance | 1mΩ | |
| Series | 173112 | |
| Contact Size | 8/10 AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size AWG | 10AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector Power Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Current 40A | ||
Contact Plating Gold | ||
Contact Type Power | ||
Maximum Contact Resistance 1mΩ | ||
Series 173112 | ||
Contact Size 8/10 AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Minimum Wire Size AWG 10AWG | ||
Maximum Wire Size AWG 8AWG | ||
- COO (Country of Origin):
- DE
The FCT high power female contacts made up of the copper alloy material and has gold over nickel plating.
Operating temperature-55° to +155°C
Crimp style termination
- RS Stock No. 2075897
- Mfr. Part No. FMP002P106 / 1731120091
Each
$5.41
- RS Stock No. 2075858
- Mfr. Part No. FK22SL-08V-5783 / 1731120227
Each (In a Bag of 5)
$2.824
- RS Stock No. 2075857
- Mfr. Part No. FK22SL-08V-5783 / 1731120227
Each (In a Pack of 100)
$1.763
- RS Stock No. 2135116
- Mfr. Part No. FMP002S103 / 1727040150
Each (In a Pack of 5)
$7.462
Related links
- FCT from Molex size 8/10 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 8 AWG
- FCT from Molex size 8/10 AWG Male Crimp D-Sub Connector Power Contact, Gold Power 8 AWG
- FCT from Molex size 16/20 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 16 AWG
- FCT from Molex size 22 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 22 AWG
- FCT from Molex size 16/20 AWG Male Crimp D-Sub Connector Power Contact, Gold Power 16 AWG
- HARTING Female Crimp D-Sub Connector Power Contact, Gold Power 8 AWG
- HARTING Male Crimp D-Sub Connector Power Contact, Gold Power 8 AWG
- HARWIN size 8 AWG Female Cable Circular Connector Contact, Gold Power 8 AWG










