FCT from Molex, 173112 Series, size 22 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 22 AWG
- RS Stock No.:
- 207-5858
- Distrelec Article No.:
- 304-29-193
- Mfr. Part No.:
- FK22SL-08V-5783 / 1731120227
- Brand:
- FCT from Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$14.12
(exc. GST)
$15.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 125 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 20 | $2.824 | $14.12 | - |
| 25 - 45 | $2.76 | $13.80 | 2% |
| 50 + | $2.722 | $13.61 | 3% |
*price indicative
- RS Stock No.:
- 207-5858
- Distrelec Article No.:
- 304-29-193
- Mfr. Part No.:
- FK22SL-08V-5783 / 1731120227
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Connector Power Contact | |
| Gender | Female | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current | 5A | |
| Maximum Contact Resistance | 10mΩ | |
| Contact Type | Power | |
| Series | 173112 | |
| Contact Size | 22 AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Connector Power Contact | ||
Gender Female | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current 5A | ||
Maximum Contact Resistance 10mΩ | ||
Contact Type Power | ||
Series 173112 | ||
Contact Size 22 AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 28AWG | ||
- COO (Country of Origin):
- CH
The FCT female machined contacts made up of the brass material and has gold over nickel plating.
Operating temperature-55° to +130°C
Crimp style termination
Related links
- FCT from Molex size 22 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 22 AWG
- FCT from Molex size 1.33 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 22 AWG
- FCT from Molex size 8/10 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 8 AWG
- FCT from Molex size 16/20 AWG Female Crimp D-Sub Connector Power Contact, Gold Power 16 AWG
- FCT from Molex Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- FCT from Molex size 16/20 AWG Male Crimp D-Sub Connector Power Contact, Gold Power 16 AWG
- FCT from Molex size 8/10 AWG Male Crimp D-Sub Connector Power Contact, Gold Power 8 AWG
- FCT from Molex size 0.76 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 22 AWG
