TE Connectivity, AMPLIMITE HD-20 Series, size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$2,000.00

(exc. GST)

$2,200.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 40000$0.20$2,000.00-
50000 +$0.18$1,800.0010%

*price indicative

RS Stock No.:
191-8481
Mfr. Part No.:
66504-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

D-Sub Connector Contact

Contact Material

Phosphor Bronze

Current

2A

Contact Plating

Gold over Nickel

Contact Type

Socket

Maximum Contact Resistance

15mΩ

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.6mm²

Series

AMPLIMITE HD-20

Contact Size

20

Length

14.1mm

Termination Type

Crimp

Standards/Approvals

No

Maximum Wire Size AWG

20AWG

Minimum Wire Size AWG

24AWG

TE Connectivity HDP-20 Crimp Contacts


The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.

• Contact size: 20DF

• Pin diameter: 0.04 (1.02)

• Gold plated for quality

Compatible Tools:

Crimp Tool – 446-816

Insertion/Extraction Tool – 446-822

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy