TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 22 AWG
- RS Stock No.:
- 718-1171
- Distrelec Article No.:
- 304-50-073
- Mfr. Part No.:
- 745253-6
- Brand:
- TE Connectivity
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 718-1171
- Distrelec Article No.:
- 304-50-073
- Mfr. Part No.:
- 745253-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Current | 1.2A | |
| Maximum Contact Resistance | 15mΩ | |
| Contact Type | Signal | |
| Minimum Wire Size mm² | 0.15mm² | |
| Maximum Wire Size mm² | 0.8mm² | |
| Series | AMPLIMITE HDP-20 | |
| Contact Size | 20 | |
| Termination Type | Crimp | |
| Length | 14.35mm | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Current 1.2A | ||
Maximum Contact Resistance 15mΩ | ||
Contact Type Signal | ||
Minimum Wire Size mm² 0.15mm² | ||
Maximum Wire Size mm² 0.8mm² | ||
Series AMPLIMITE HDP-20 | ||
Contact Size 20 | ||
Termination Type Crimp | ||
Length 14.35mm | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 26AWG | ||
- COO (Country of Origin):
- US
TE Connectivity HDP-20 Crimp Contacts
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 22 AWG
- TE Connectivity size 22 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 22 AWG
- TE Connectivity size 22 Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 22 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 20 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 22 AWG
- TE Connectivity size 20 Female Crimp D-sub Connector Contact 28
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Tin Socket 20 AWG
