TE Connectivity, AMPLIMITE HDP-22 Series, size 22 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 22 AWG
- RS Stock No.:
- 170-9416
- Mfr. Part No.:
- 1658670-4
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $8.00
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$129.00
(exc. GST)
$142.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10,000 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.129 | $129.00 | - |
| 2000 - 3000 | $0.125 | $125.00 | $8.00 |
| 4000 + | $0.123 | $123.00 | $24.00 |
*price indicative
- RS Stock No.:
- 170-9416
- Mfr. Part No.:
- 1658670-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Contact | |
| Gender | Male | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Contact Type | Signal | |
| Minimum Wire Size mm² | 1.2mm² | |
| Maximum Wire Size mm² | 0.76mm² | |
| Series | AMPLIMITE HDP-22 | |
| Contact Size | 22 | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Contact | ||
Gender Male | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Contact Type Signal | ||
Minimum Wire Size mm² 1.2mm² | ||
Maximum Wire Size mm² 0.76mm² | ||
Series AMPLIMITE HDP-22 | ||
Contact Size 22 | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 28AWG | ||
- COO (Country of Origin):
- US
AMPLIMITE Size 22 DF Crimp Snap-In Contacts for HDP-22 D-Sub Connectors
AMPLIMITE size 22 DF crimp snap-in contacts for HDP-22 d-sub connectors. These 22 DF crimp snap-in contacts are precision formed and accept a wire size range of 28-22 AWG (0.4 to 0.08mm2). The pin crimp contacts are made from brass and the socket contacts are made from phosphor bronze. The platings for these contacts are as follows:
Stock numbers 680-9692, 270-9838, 718-1207 and 314-8010 are duplex plated with 0.00076 gold
Stock numbers 798-1322 , 270-9850 and 314-8026 are duplex plated gold flash
For PRO-CRIMPER II hand tool see stock number 314-8032
For insertion/extraction tool see stock number 446-822
Male and female crimp contacts.
Will accept wire sizes 28 to 22 a.w.g. (0.08-0.4mm2).
Use crimp tool stock no. 314-8032 and insert/extraction tool stock no. 446-822.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity size 22 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 22 AWG
- TE Connectivity size 22 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 28 AWG
- TE Connectivity size 22 Male Crimp D-sub Connector Contact 28 → 22 AWG
- TE Connectivity size 22 Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 22 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 22 AWG
- TE Connectivity size 22 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 22 AWG
- TE Connectivity size 22 Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 22 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 22 AWG
