HARTING, D Sub Series, Male Solder Contact, Gold Crimp

N

This image is representative of the product range

Subtotal (1 bag of 20 units)*

$214.39

(exc. GST)

$235.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$214.39$10.72

*price indicative

RS Stock No.:
741-263
Mfr. Part No.:
09692817140
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Contact

Gender

Male

Contact Material

Copper Alloy

Contact Plating

Gold

Current

2A

Contact Type

Crimp

Maximum Contact Resistance

2.7mΩ

Series

D Sub

Length

22.5mm

Termination Type

Solder

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The HARTING coaxial contact is designed for use with RG 174 U, 188 AU, and 316 U cables, providing reliable connectivity in various applications. Its gold plating ensures excellent conductivity and minimal contact resistance, making it suitable for high-performance environments.

Features & Benefits


Coaxial contact type ensures optimal signal integrity

Rated current of ≤2 A supports low-power applications

Male gender configuration allows for easy integration with compatible connectors

Constructed from copper alloy for enhanced durability and conductivity

Gold plating reduces contact resistance to a maximum of 2.7 mΩ

Crimp and solder termination types offer versatile installation options

Length of 22.5 mm fits standard mounting requirements

Compliant with China RoHS, ECHA SCIP, ELV, and REACH SVHC standards

Applications


Used in telecommunications and signal transmission

Suitable for electronics and PCB integration

Employed in industrial automation systems

Applied in high-speed data communication systems

Integrated into manufacturing and assembly lines

What is the rated current for this product?


The rated current is ≤2 A.

What type of termination does this product use?


This product uses crimp and solder termination types.

Related links