CONEC Female Crimp D-Sub Connector Contact, Gold Flash over Nickel Socket 24 AWG

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
228-0972
Mfr. Part No.:
162A11839X
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub Connector Contact

Gender

Female

Contact Material

Phosphor Bronze

Contact Plating

Gold Flash over Nickel

Current

7.5A

Maximum Contact Resistance

10mΩ

Contact Type

Socket

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

0.50mm²

Termination Type

Crimp

Standards/Approvals

No

Maximum Wire Size AWG

24AWG

Minimum Wire Size AWG

24AWG

COO (Country of Origin):
HU
The CONEC D Sub crimp contact is used with straight socket.

Made up of copper alloy

RoHS & REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy