FCT from Molex, 173112 Series, Male D Sub Contact, Gold over Nickel
- RS Stock No.:
- 533-304
- Distrelec Article No.:
- 144-17-261
- Mfr. Part No.:
- 1731120165
- Brand:
- FCT from Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$46.57
(exc. GST)
$51.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 196 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $46.57 | - |
| 10 + | $42.84 | 8% |
*price indicative
- RS Stock No.:
- 533-304
- Distrelec Article No.:
- 144-17-261
- Mfr. Part No.:
- 1731120165
- Brand:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D Sub Contact | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current | 2A | |
| Series | 173112 | |
| Standards/Approvals | IPC 1752A Class C, REACH, IPC 1752A Class D, IEC-62474, chemSHERPA, Molex Product Declaration, RoHS, Low-Halogen | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D Sub Contact | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Current 2A | ||
Series 173112 | ||
Standards/Approvals IPC 1752A Class C, REACH, IPC 1752A Class D, IEC-62474, chemSHERPA, Molex Product Declaration, RoHS, Low-Halogen | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Related links
- FCT from Molex Male D Sub Contact, Gold over Nickel
- FCT from Molex Male D Sub Contact, Silver Pneumatic
- FCT from Molex Male Solder D-Sub Connector Coaxial Contact, Gold over Nickel
- FCT from Molex Female D Sub Contact, Gold over Nickel
- FCT from Molex Male PCB D-Sub Connector Contact, Gold over Nickel Power
- FCT from Molex Male PCB D-Sub Connector Power Contact, Gold over Nickel 16 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel Crimp 20 AWG
- FCT from Molex Male Crimp D-Sub Connector Contact, Gold over Nickel 26 AWG
