HARTING D-Sub Straight Cable D-Sub Connector Female
- RS Stock No.:
- 923-5220
- Mfr. Part No.:
- 09693020133
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$438.10
(exc. GST)
$481.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $8.762 | $438.10 | - |
| 100 - 150 | $8.608 | $430.40 | 1% |
| 200 + | $8.451 | $422.55 | 3% |
*price indicative
- RS Stock No.:
- 923-5220
- Mfr. Part No.:
- 09693020133
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Mixed Contact Layout | 13W3 | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin | |
| Series | D-Sub | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Mixed Contact Layout 13W3 | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Contact Plating Tin | ||
Series D-Sub | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CH
Mixed shells for signal crimp contacts
Tinned metal shell
Flange through hole 3.1 mm
D-Sub Mixed - Harting
Standards
DIN 41 652 T1
Related links
- HARTING D-Sub Straight Cable D-Sub Connector Female
- HARTING D-Sub 5 Way Straight Cable D-Sub Connector Female
- HARTING D-Sub Mixed 3 Way Straight Cable D-Sub Connector Female
- HARTING D-Sub Standard 9 Way Straight Cable D-Sub Connector Female
- HARTING D-Sub 3 Way Straight Cable D-Sub Connector Female 6.86 mm Pitch
- HARTING D-Sub Straight Cable D-Sub Connector Male
- HARTING D-Sub 25 Way Straight Cable D-Sub Connector, with Flange Female
- HARTING D-Sub 37 Way Straight Cable D-Sub Connector, with Flange Female
