HARTING D-Sub 9 Way Straight Panel D-Sub Connector Female

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $17.00

View bulk pricing options

Subtotal (1 box of 50 units)*

$486.40

(exc. GST)

$535.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 50$9.728$486.40-
100 - 150$9.558$477.90$17.00
200 +$9.383$469.15$69.00

*price indicative

RS Stock No.:
923-5179
Mfr. Part No.:
09693017094
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Straight

Current

5A

Mount Type

Panel

Connector Gender

Female

Mixed Contact Layout

9W4

Housing Material

Steel

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

RoHS

Contact Plating

Tin

Contact Material

Copper Alloy

Series

D-Sub

COO (Country of Origin):
CH

Mixed shells with pre-mounted signal solder cup contacts


Performance level 3

Solder cup termination

Shell plated steel

Flange through hole 3.1 mm

D-Sub Mixed - Harting


Standards

DIN 41 652 T1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy