HARTING D-Sub 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 740-7234
- Mfr. Part No.:
- 09661287700
- Brand:
- HARTING
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$11.99
(exc. GST)
$13.19
(inc. GST)
- RS Stock No.:
- 740-7234
- Mfr. Part No.:
- 09661287700
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | DS-1 | |
| Housing Material | Metal | |
| Voltage | 1kV | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | D-Sub | |
| Contact Plating | Gold | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size DS-1 | ||
Housing Material Metal | ||
Voltage 1kV | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series D-Sub | ||
Contact Plating Gold | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
Harting 1.27mm DIN 41652 IDC D-Sub Connectors
A range of DIN 41652 IDC plug and socket d-sub connectors with a 1.27mm pitch, metal shell (plugs have metal shell with dimples) and 3.1mm diameter mounting holes.
Part numbers 0966xxx80000 are plastic strain reliefs for use with d-sub connectors.
Class II metal body, DIN 41652
Approvals
UL, E102079, CSA, File 98267
Related links
- HARTING D-Sub 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector
- HARTING D-Sub 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- HARTING D-Sub Standard 37 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub 50 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub Standard 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Flange Female

